23.5100 | Stäubli Electrical Connectors
Round nut, M6x0.5, H 2.5 mm, outer Ø 8 mm, nickel, 23.5100
Order No.: 16H1008
MPN:
23.5100
MUR/M6x0,5 NI
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.33 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3332 €
25 pcs.
0.2963 €
100 pcs.
0.2582 €
500 pcs.
0.2392 €
1000 pcs.
0.2202 €
*incl. VAT plus shipping costs
**Subject to prior sale
Round nut, 23.5100, Stäubli Electrical Connectors
The 23.5100 is a round nut M6 for installing and connecting our panel-mount sockets and terminals.
Technical specifications
Version | round nut | |
Outer diameter | 8 mm | |
Colour | silver | |
Thread size | M6 | |
Thread pitch | 0.5 mm | |
Height | 2.5 mm | |
Material | nickel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |