006-2-064-D-B1STF-XS0 | MPE-GARRY

IC contact spring strip, 64 pole, pitch 2.54 mm , brass/copper beryllium for DIL-IC

Order No.: 15B635
EAN: 4099879023841
MPN:
006-2-064-D-B1STF-XS0
Series: MSD
MPE-GARRY
default L
front L
Image may differ
Unit Price (€ / pc.)
7.0210 € *
Available: 736 pcs.
Leadtime: 26 Weeks **
Total Price:
7.02 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0210 €
10 pcs.
6.1761 €
100 pcs.
5.4264 €
250 pcs.
5.2003 €
1000 pcs.
4.8671 €
*incl. VAT plus shipping costs
**Subject to prior sale

IC spring socket strips, dual-row, type MPE-GARRY MSD.

Splittable, 2 x 32-pole; Insulating body: thermoplastic to UL 94 V-0. Sleeve: tinned brass. Contact spring: beryllium copper, gold-plated. Rated current: 3.0 A. Rated voltage: 100 VRMS/150 VDC. Operating temperatures: –55 to +125 °C.

Type: 006-2-064-D-B1STF-XS0, 2 x 32-pole

Technical specifications
Version IC contact spring strip
Width 5.08 mm
Suitable for DIL-IC
Height 2.4 mm
Contact material brass/copper beryllium
Length 7.37 mm
Material thermoplastic
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage 150 V
Rated current 3 A
Pin number 64 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Version
Grid
Pin number
Height
Suitable for
min. operating temperature
Rated voltage
Width
Length
Contact material
max. operating temperature
Rated current
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Version
Grid
Pin number
Height
Suitable for
min. operating temperature
Rated voltage
Width
Length
Contact material
max. operating temperature
Rated current
IC contact spring strip, 64 pole, pitch 2.54 mm , brass/copper beryllium for DIL-IC
Order No.:
 15B5832
Manufacturer:
 MPE-GARRY
Manufacturer SKU:
 006-2-064-D-B2STF-XS0
Available: 86 pcs. Leadtime: 22 Weeks **
Total Price: 9.46 € *
1 pcs.
9.4605 €
5 pcs.
8.6037 €
25 pcs.
8.1515 €
75 pcs.
7.7588 €
150 pcs.
7.5089 €
thermoplastic
IC contact spring strip
2.54 mm
64 pole
2.4 mm
DIL-IC
-55 °C
150 V
5.08 mm
7.37 mm
brass/copper beryllium
125 °C
3 A
IC contact spring strip, 64 pole, pitch 2.54 mm , brass/copper beryllium for DIL-IC
Order No.:
 15B635
Manufacturer:
 MPE-GARRY
Manufacturer SKU:
 006-2-064-D-B1STF-XS0
Available: 736 pcs. Leadtime: 26 Weeks **
Total Price: 7.02 € *
1 pcs.
7.0210 €
10 pcs.
6.1761 €
100 pcs.
5.4264 €
250 pcs.
5.2003 €
1000 pcs.
4.8671 €
thermoplastic
IC contact spring strip
2.54 mm
64 pole
2.4 mm
DIL-IC
-55 °C
150 V
5.08 mm
7.37 mm
brass/copper beryllium
125 °C
3 A