BC848CE6327HTSA1 | Infineon Technologies

Bipolar junction transistor, NPN, 100 mA, 30 V, SMD, SOT-23, BC848CE6327HTSA1

Order No.: 12S6273
EAN: 4099879027283
MPN:
BC848CE6327HTSA1
Series: BC848
Infineon Technologies
default L
Image may differ

Discontinued

Unit Price (€ / pc.)
0.1488 € *
Available: 50 pcs.
Leadtime: On Request **
Total Price:
3.72 € *
Price list
Quantity
Price per unit*
25 pcs.
0.1488 €
125 pcs.
0.1107 €
500 pcs.
0.0881 €
3000 pcs.
0.0726 €
6000 pcs.
0.0655 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bipolar transistor, BC848CE6327HTSA1, Infineon Technologies

Features

  • High current gain
  • Low collector-emitter saturation voltage
  • Low noise
  • Pb-free and RoHs-compliant

Applications

  • For AF input stages and driver applications
Technical specifications
Version NPN
Enclosure SOT-23
max. operating temperature 150 °C
max.voltage between collector and base Vcbo 30 V
max.voltage between collector and emitter Vceo 30 V
min. operating temperature -65 °C
Assembly SMD
Rated current 100 mA
Saturation voltage 600 mV
Transit frequency fTmin 250 MHz
Power dissipation 0.33 W
Collector current 100 mA
Max DC amplification 800 mA
Min DC gain 420 mA
Logistics
Country of origin CN
Customs tariff number 85412900
Original Packaging Reel with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Power dissipation
Version
Collector current
Saturation voltage
Assembly
min. operating temperature
max. operating temperature
Rated current
Enclosure
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Power dissipation
Version
Collector current
Saturation voltage
Assembly
min. operating temperature
max. operating temperature
Rated current
Enclosure
Bipolar junction transistor, NPN, 100 mA, 45 V, SMD, SOT-23, BC848AE6327
Order No.:
 12S6271
Manufacturer:
 Infineon Technologies
Manufacturer SKU:
 BC848AE6327
Available: 111 pcs. Leadtime: On Request **
Total Price: 0.90 € *
10 pcs.
0.0904 €
100 pcs.
0.0619 €
500 pcs.
0.0464 €
1000 pcs.
0.0393 €
2500 pcs.
0.0309 €
NPN
100 mA
SMD
-65 °C
150 °C
SOT-23
Bipolar junction transistor, NPN, 100 mA, 30 V, SMD, SOT-23, BC848CE6327HTSA1
Order No.:
 12S6273
Manufacturer:
 Infineon Technologies
Manufacturer SKU:
 BC848CE6327HTSA1
Available: 50 pcs. Leadtime: On Request **
Total Price: 3.72 € *
25 pcs.
0.1488 €
125 pcs.
0.1107 €
500 pcs.
0.0881 €
3000 pcs.
0.0726 €
6000 pcs.
0.0655 €
0.33 W
NPN
100 mA
600 mV
SMD
-65 °C
150 °C
100 mA
SOT-23