631H/2 | APEM
Toggle switch, metal, 1 pole, latching, On-Off, 10 A/400 VAC, nickel-plated/silver-plated, 631H/2
Unit Price (€ / pc.)
4.6648 € *
Available: 37 pcs.
Leadtime: 30 Weeks **
Total Price:
4.66 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6648 €
10 pcs.
4.0936 €
100 pcs.
3.5938 €
250 pcs.
3.4629 €
1000 pcs.
3.2368 €
*incl. VAT plus shipping costs
**Subject to prior sale
Toggle switch, 631H/2, APEM
The 631H/2 toggle switch with its sleek design and reliable performance, is the perfect choice for any electrical application. With its single pole configuration, it ensures seamless electrical connectivity. Its intuitive ON and OFF functions make it easy to operate, providing convenience and efficiency.
Features
- Robust mechanism
- High current/voltage rating
- UL, CSA and NF-VDE (EN 61058-1) approved
Technical specifications
Connection | solder connection | |
Design | vertical | |
Type of mounting | central Mounting | |
illuminated | No | |
Actuator colour | metal | |
contact surface | nickel-plated/silver-plated | |
Pin number | 1 pole | |
Latching switching function | latching | |
Breaking capacity | 10 A/400 VAC | |
Shift position | On-Off |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |