637H/2 | APEM

Toggle switch, metal, 1 pole, groping/latching, (On)-Off-(On), 10 A/400 VAC, nickel-plated/silver-plated, 637H/2

Order No.: 12G2102
EAN: 4099889180985
MPN:
637H/2
637H/2
Series: 600H-600NH
APEM
default L
Image may differ
Unit Price (€ / pc.)
7.0924 € *
Available: 81 pcs.
Leadtime: 35 Weeks **
Total Price:
7.09 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0924 €
10 pcs.
6.2475 €
100 pcs.
5.4859 €
250 pcs.
5.2598 €
1000 pcs.
4.9266 €
*incl. VAT plus shipping costs
**Subject to prior sale

Toggle switch, 637H/2, APEM

The 637H/2 toggle switch is designed to provide reliable and efficient electrical control in various applications. With its single pole configuration, this toggle switch offers a simple yet effective solution. Whether it's for industrial machinery, automotive systems, or home appliances, this switch ensures smooth operation and seamless functionality. Its MOM OFF MOM electrical function allows for momentary on/off activation, giving you precise control over your devices.

Features

  • Robust mechanism
  • High current/voltage rating
  • UL, CSA and NF-VDE (EN 61058-1) approved
Technical specifications
Connection solder connection
Design vertical
Type of mounting central Mounting
illuminated No
Actuator colour metal
contact surface nickel-plated/silver-plated
Pin number 1 pole
Latching switching function groping/latching
Breaking capacity 10 A/400 VAC
Shift position (On)-Off-(On)
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Latching switching function
Pin number
Connection
Shift position
Design
Breaking capacity
Actuator colour
Type of mounting
contact surface
illuminated
1 item in 23 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Latching switching function
Pin number
Connection
Shift position
Design
Breaking capacity
Actuator colour
Type of mounting
contact surface
illuminated