637H/2-5 | APEM
Toggle switch, metal, 1 pole, groping/latching, (On)-Off-(On), 10 A/400 VAC, nickel-plated/silver-plated, 637H/2-5
Unit Price (€ / pc.)
10.7100 € *
Available: 98 pcs.
Leadtime: 10 Weeks **
Total Price:
10.71 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7100 €
10 pcs.
9.4248 €
50 pcs.
8.7703 €
150 pcs.
8.4014 €
500 pcs.
7.9730 €
*incl. VAT plus shipping costs
**Subject to prior sale
Toggle switch, 637H/2-5, APEM
Single and double pole, mechanical locking metal levers for panel mounting. Normally open contact function.
Technical specifications
Connection | solder connection | |
Design | vertical | |
Type of mounting | central Mounting | |
illuminated | No | |
Actuator colour | metal | |
contact surface | nickel-plated/silver-plated | |
Pin number | 1 pole | |
Latching switching function | groping/latching | |
Breaking capacity | 10 A/400 VAC | |
Shift position | (On)-Off-(On) |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |