RC1206FR-074K7L | Yageo

Resistor, thick film, SMD 1206 (3216), 4.7 kΩ, 0.25 W, ±1 %, RC1206FR-074K7L

Order No.: 11E528
EAN: 4099879206398
MPN:
RC1206FR-074K7L
Series: RC
Yageo
default L
Image may differ
Unit Price (€ / pc.)
0.0321 € *
Available: 23,328 pcs.
Available in 4 Days: 185,000 pcs.
Leadtime: 1 Week **
Total Price:
0.03 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0321 €
10 pcs.
0.0286 €
100 pcs.
0.0202 €
300 pcs.
0.0119 €
1000 pcs.
0.0088 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD-Thick film resistor, RC1206FR07-4K7, Phycomp

Features

  • Halogen Free Epoxy
  • RoHS compliant
  • Reducing environmentally hazardous wastes
  • High component and equipment reliability
  • Saving of PCB space
Technical specifications
ohmic resistance 4.7 kΩ
Design SMD 1206 (3216)
Width 1.6 mm
Height 0.55 mm
Length 3.1 mm
Power 0.25 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology thick film
Temperature coefficient ±100 ppm/K
Logistics
Country of origin CN
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
ohmic resistance
Design
Width
Length
Tolerance
Height
min. operating temperature
max. operating temperature
Power
Technology
1 item in 116 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Design
Width
Length
Tolerance
Height
min. operating temperature
max. operating temperature
Power
Technology
Resistor, thick film, SMD 1206 (3216), 750 Ω, 0.25 W, ±1 %, RC1206FR-07750RL
Order No.:
 11E490
Manufacturer:
 Yageo
Manufacturer SKU:
 RC1206FR-07750RL
Available: 1,640 pcs. Available in 4 Days: 5,000 pcs. Leadtime: 1 Week **
Total Price: 0.03 € *
1 pcs.
0.0321 €
10 pcs.
0.0286 €
100 pcs.
0.0202 €
300 pcs.
0.0119 €
1000 pcs.
0.0088 €
750 Ω
SMD 1206 (3216)
1.6 mm
3.1 mm
±1 %
0.55 mm
-55 °C
155 °C
0.25 W
thick film
Resistor, thick film, SMD 1206 (3216), 75 Ω, 0.25 W, ±1 %, RC1206FR-0775RL
Order No.:
 11E442
Manufacturer:
 Yageo
Manufacturer SKU:
 RC1206FR-0775RL
Available: 4,164 pcs. Available in 4 Days: 25,000 pcs. Leadtime: 1 Week **
Total Price: 0.03 € *
1 pcs.
0.0321 €
10 pcs.
0.0286 €
100 pcs.
0.0202 €
300 pcs.
0.0119 €
1000 pcs.
0.0088 €
75 Ω
SMD 1206 (3216)
1.6 mm
3.1 mm
±1 %
0.55 mm
-55 °C
155 °C
0.25 W
thick film
Resistor, thick film, SMD 1206 (3216), 39 kΩ, 0.25 W, ±1 %, RC1206FR-0739KL
Order No.:
 11E572
Manufacturer:
 Yageo
Manufacturer SKU:
 RC1206FR-0739KL
Available: 5,300 pcs. Available in 4 Days: 35,000 pcs. Leadtime: 1 Week **
Total Price: 0.03 € *
1 pcs.
0.0321 €
10 pcs.
0.0286 €
100 pcs.
0.0202 €
300 pcs.
0.0119 €
1000 pcs.
0.0088 €
39 kΩ
SMD 1206 (3216)
1.6 mm
3.1 mm
±1 %
0.55 mm
-55 °C
155 °C
0.25 W
thick film
Resistor, thick film, SMD 1206 (3216), 270 Ω, 0.25 W, ±1 %, RC1206FR-07270RL
Order No.:
 11E468
Manufacturer:
 Yageo
Manufacturer SKU:
 RC1206FR-07270RL
Available: 1,629 pcs. Available in 4 Days: 30,000 pcs. Leadtime: 1 Week **
Total Price: 0.03 € *
1 pcs.
0.0321 €
10 pcs.
0.0286 €
100 pcs.
0.0202 €
300 pcs.
0.0119 €
1000 pcs.
0.0088 €
270 Ω
SMD 1206 (3216)
1.6 mm
3.1 mm
±1 %
0.55 mm
-55 °C
155 °C
0.25 W
thick film
Resistor, thick film, SMD 1206 (3216), 1.6 kΩ, 0.25 W, ±1 %, RC1206FR-071K6L
Order No.:
 11E506
Manufacturer:
 Yageo
Manufacturer SKU:
 RC1206FR-071K6L
Available: 4,100 pcs. Leadtime: On Request **
Total Price: 2.02 € *
100 pcs.
0.0202 €
300 pcs.
0.0119 €
1000 pcs.
0.0088 €
3000 pcs.
0.0075 €
10000 pcs.
0.0063 €
1.6 kΩ
SMD 1206 (3216)
1.6 mm
3.1 mm
±1 %
0.55 mm
-55 °C
155 °C
0.25 W
thick film
Resistor, thick film, SMD 1206 (3216), 180 Ω, 0.25 W, ±1 %, RC1206FR-07180RL
Order No.:
 11E460
Manufacturer:
 Yageo
Manufacturer SKU:
 RC1206FR-07180RL
Available: 2,465 pcs. Leadtime: 13 Weeks **
Total Price: 0.03 € *
1 pcs.
0.0321 €
10 pcs.
0.0286 €
100 pcs.
0.0202 €
300 pcs.
0.0119 €
1000 pcs.
0.0088 €
180 Ω
SMD 1206 (3216)
1.6 mm
3.1 mm
±1 %
0.55 mm
-55 °C
155 °C
0.25 W
thick film
Resistor, thick film, SMD 1206 (3216), 3 kΩ, 0.25 W, ±1 %, RC1206FR-073KL
Order No.:
 11E518
Manufacturer:
 Yageo
Manufacturer SKU:
 RC1206FR-073KL
Available: 3,865 pcs. Available in 4 Days: 10,000 pcs. Leadtime: 1 Week **
Total Price: 0.03 € *
1 pcs.
0.0321 €
10 pcs.
0.0286 €
100 pcs.
0.0202 €
300 pcs.
0.0119 €
1000 pcs.
0.0088 €
3 kΩ
SMD 1206 (3216)
1.6 mm
3.1 mm
±1 %
0.55 mm
-55 °C
155 °C
0.25 W
thick film
Resistor, thick film, SMD 1206 (3216), 130 kΩ, 0.25 W, ±1 %, RC1206FR-07130KL
Order No.:
 11E598
Manufacturer:
 Yageo
Manufacturer SKU:
 RC1206FR-07130KL
Available: 1,750 pcs. Leadtime: On Request **
Total Price: 0.05 € *
1 pcs.
0.0512 €
10 pcs.
0.0452 €
100 pcs.
0.0321 €
1000 pcs.
0.0214 €
5000 pcs.
0.0178 €
130 kΩ
SMD 1206 (3216)
1.6 mm
3.1 mm
±1 %
0.55 mm
-55 °C
155 °C
0.25 W
thick film
Resistor, thick film, SMD 1206 (3216), 62 Ω, 0.25 W, ±1 %, RC1206FR-0762RL
Order No.:
 11E438
Manufacturer:
 Yageo
Manufacturer SKU:
 RC1206FR-0762RL
Available: 70 pcs. Available in 4 Days: 10,000 pcs. Leadtime: 1 Week **
Total Price: 0.07 € *
1 pcs.
0.0726 €
10 pcs.
0.0547 €
100 pcs.
0.0452 €
500 pcs.
0.0214 €
2500 pcs.
0.0143 €
10000 pcs.
0.0119 €
20000 pcs.
0.0101 €
62 Ω
SMD 1206 (3216)
1.6 mm
3.1 mm
±1 %
0.55 mm
-55 °C
155 °C
0.25 W
thick film
Resistor, thick film, SMD 1206 (3216), 240 kΩ, 0.25 W, ±1 %, RC1206FR-07240KL
Order No.:
 11E610
Manufacturer:
 Yageo
Manufacturer SKU:
 RC1206FR-07240KL
Available: 2,545 pcs. Available in 4 Days: 20,000 pcs. Leadtime: 1 Week **
Total Price: 0.03 € *
1 pcs.
0.0321 €
10 pcs.
0.0286 €
100 pcs.
0.0202 €
300 pcs.
0.0119 €
1000 pcs.
0.0088 €
240 kΩ
SMD 1206 (3216)
1.6 mm
3.1 mm
±1 %
0.55 mm
-55 °C
155 °C
0.25 W
thick film
Resistor, thick film, SMD 1206 (3216), 30 kΩ, 0.25 W, ±1 %, RC1206FR-0730KL
Order No.:
 11E566
Manufacturer:
 Yageo
Manufacturer SKU:
 RC1206FR-0730KL
Available: 4,337 pcs. Available in 4 Days: 15,000 pcs. Leadtime: 1 Week **
Total Price: 0.01 € *
1 pcs.
0.0131 €
10 pcs.
0.0096 €
100 pcs.
0.0084 €
500 pcs.
0.0073 €
1000 pcs.
0.0061 €
30 kΩ
SMD 1206 (3216)
1.6 mm
3.1 mm
±1 %
0.55 mm
-55 °C
155 °C
0.25 W
thick film
Resistor, thick film, SMD 1206 (3216), 680 Ω, 0.25 W, ±1 %, RC1206FR-07680RL
Order No.:
 11E488
Manufacturer:
 Yageo
Manufacturer SKU:
 RC1206FR-07680RL
Available: 10,435 pcs. Leadtime: 13 Weeks **
Total Price: 0.07 € *
1 pcs.
0.0726 €
10 pcs.
0.0631 €
100 pcs.
0.0452 €
500 pcs.
0.0214 €
2500 pcs.
0.0143 €
680 Ω
SMD 1206 (3216)
1.6 mm
3.1 mm
±1 %
0.55 mm
-55 °C
155 °C
0.25 W
thick film
Resistor, thick film, SMD 1206 (3216), 1.2 kΩ, 0.25 W, ±1 %, RC1206FR-071K2L
Order No.:
 11E500
Manufacturer:
 Yageo
Manufacturer SKU:
 RC1206FR-071K2L
Available: 3,540 pcs. Available in 4 Days: 53,000 pcs. Leadtime: 1 Week **
Total Price: 0.03 € *
1 pcs.
0.0321 €
10 pcs.
0.0286 €
100 pcs.
0.0202 €
300 pcs.
0.0119 €
1000 pcs.
0.0088 €
1.2 kΩ
SMD 1206 (3216)
1.6 mm
3.1 mm
±1 %
0.55 mm
-55 °C
155 °C
0.25 W
thick film
Resistor, thick film, SMD 1206 (3216), 20 Ω, 0.25 W, ±1 %, RC1206FR-0720RL
Order No.:
 11E414
Manufacturer:
 Yageo
Manufacturer SKU:
 RC1206FR-0720RL
Available: 22,498 pcs. Available in 4 Days: 30,000 pcs. Leadtime: 1 Week **
Total Price: 0.05 € *
1 pcs.
0.0536 €
10 pcs.
0.0464 €
100 pcs.
0.0333 €
1000 pcs.
0.0226 €
5000 pcs.
0.0178 €
20 Ω
SMD 1206 (3216)
1.6 mm
3.1 mm
±1 %
0.55 mm
-55 °C
155 °C
0.25 W
thick film
Resistor, thick film, SMD 1206 (3216), 100 kΩ, 0.25 W, ±1 %, RC1206FR-07100KL
Order No.:
 11E592
Manufacturer:
 Yageo
Manufacturer SKU:
 RC1206FR-07100KL
Available: 21,690 pcs. Available in 4 Days: 60,000 pcs. Leadtime: 1 Week **
Total Price: 0.03 € *
1 pcs.
0.0321 €
10 pcs.
0.0286 €
100 pcs.
0.0202 €
300 pcs.
0.0119 €
1000 pcs.
0.0088 €
100 kΩ
SMD 1206 (3216)
1.6 mm
3.1 mm
±1 %
0.55 mm
-55 °C
155 °C
0.25 W
thick film