KBPC3512FP | Diotec

Diotec bridge rectifier, 800 V, 35 A, flat bridge, KBPC3512FP

Order No.: 09S4278
EAN: 4099879037732
MPN:
KBPC3512FP
Series: KBC3
Diotec
default L
front L
Image may differ
Unit Price (€ / pc.)
2.9155 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
2.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
240 pcs.
2.9155 €

Bridge rectifier, KBPC3512FP, DIOTEC

Features

  • Four diodes in bridge configuration
  • Fast-on terminals
  • Plastic case with isolated aluminium baseplate
  • UL recognized
  • Compliant to RoHS, REACH and conflict minerals

Applications

  • 50/60 Hz mains rectification
  • Power supplies
  • Commercial grade
Technical specifications
Version 1-phase
Input voltage 800 V
Enclosure flat bridge
max. operating temperature 150 °C
min. operating temperature -50 °C
Assembly screw mounting
Rated current 35 A
Voltage V RRM (peak reverse voltage) 1.2 kV
Logistics
Country of origin IN
Customs tariff number 85411000
MSL MSL 1
Original Packaging Bulk with 240 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Input voltage
Voltage V RRM (peak reverse voltage)
Version
Assembly
min. operating temperature
max. operating temperature
Rated current
Enclosure
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage
Voltage V RRM (peak reverse voltage)
Version
Assembly
min. operating temperature
max. operating temperature
Rated current
Enclosure
Diotec bridge rectifier, 560 V, 35 A, flat bridge, KBPC3508FP
Order No.:
 62A290
Manufacturer:
 Diotec
Manufacturer SKU:
 KBPC3508FP
Available: 414 pcs. Leadtime: 5 Weeks **
Total Price: 6.71 € *
2 pcs.
3.3558 €
10 pcs.
3.0226 €
50 pcs.
2.7370 €
240 pcs.
2.5942 €
480 pcs.
2.4752 €
560 V
800 V
1-phase
screw mounting
-50 °C
150 °C
35 A
flat bridge
Diotec bridge rectifier, 700 V, 35 A, flat bridge, KBPC3510FP
Order No.:
 62A292
Manufacturer:
 Diotec
Manufacturer SKU:
 KBPC3510FP
Available: 219 pcs. Leadtime: 5 Weeks **
Total Price: 3.49 € *
1 pcs.
3.4867 €
10 pcs.
3.0940 €
100 pcs.
2.7846 €
250 pcs.
2.5228 €
1000 pcs.
2.3205 €
700 V
1 kV
1-phase
screw mounting
-50 °C
150 °C
35 A
flat bridge
Diotec bridge rectifier, 280 V, 35 A, flat bridge, KBPC3504FP
Order No.:
 62A286
Manufacturer:
 Diotec
Manufacturer SKU:
 KBPC3504FP
Available: 104 pcs. Leadtime: 5 Weeks **
Total Price: 3.71 € *
1 pcs.
3.7128 €
10 pcs.
3.2963 €
50 pcs.
2.9631 €
150 pcs.
2.6894 €
500 pcs.
2.4752 €
280 V
400 V
1-phase
screw mounting
-50 °C
150 °C
35 A
flat bridge
Diotec bridge rectifier, 140 V, 35 A, flat bridge, KBPC3502FP
Order No.:
 62A284
Manufacturer:
 Diotec
Manufacturer SKU:
 KBPC3502FP
Available: 95 pcs. Leadtime: 5 Weeks **
Total Price: 3.31 € *
1 pcs.
3.3082 €
10 pcs.
3.0107 €
100 pcs.
2.6180 €
250 pcs.
2.3800 €
1000 pcs.
2.1658 €
140 V
200 V
1-phase
screw mounting
-50 °C
150 °C
35 A
flat bridge
Diotec bridge rectifier, 420 V, 35 A, flat bridge, KBPC3506FP
Order No.:
 62A288
Manufacturer:
 Diotec
Manufacturer SKU:
 KBPC3506FP
Available: 115 pcs. Leadtime: 6 Weeks **
Total Price: 3.12 € *
1 pcs.
3.1178 €
10 pcs.
2.7608 €
100 pcs.
2.4871 €
250 pcs.
2.2729 €
1000 pcs.
2.0706 €
420 V
600 V
1-phase
screw mounting
-50 °C
150 °C
35 A
flat bridge