KBPC3514FP | Diotec
Diotec bridge rectifier, 900 V, 35 A, flat bridge, KBPC3514FP
Unit Price (€ / pc.)
3.0226 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Bridge rectifier, KBPC3514FP, DIOTEC
Features
- Four diodes in bridge configuration
- Fast-on terminals
- Plastic case with isolated aluminium baseplate
- UL recognized
- Compliant to RoHS, REACH and conflict minerals
Applications
- 50/60 Hz mains rectification
- Power supplies
- Commercial grade
Technical specifications
Version | 1-phase | |
Input voltage | 900 V | |
Enclosure | flat bridge | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C | |
Assembly | screw mounting | |
Rated current | 35 A | |
Voltage V RRM (peak reverse voltage) | 1.4 kV |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Bulk with 240 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |