FX2000D | Diotec
Fast rectifier diode, 200 V, 20 A, P600, FX2000D
Unit Price (€ / pc.)
0.714 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Technical specifications
Version | Fast efficient diode | |
Forward Current | 20 A | |
Enclosure | P600 | |
max. operating temperature | 175 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Voltage V RRM (peak reverse voltage) | 200 V | |
Junction temperature (max.) | 150 °C | |
Junction temperature (min.) | -50 °C | |
Surge blocking voltage V RMS | 200 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Ammopack with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |