2BZX84C39 | Diotec

Silicon planar zener double diode, 39 V, 300 mW, SOT-23, 2BZX84C39

Order No.: 09S1402
EAN: 4099879073761
MPN:
2BZX84C39
Series: 2BZX84
Diotec
default L
Image may differ
Unit Price (€ / pc.)
0.0655 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.0655 €
Technical specifications
Number of diodes 2
Version Silicon planar zener double diode
Enclosure SOT-23
Length 2.9 mm
max. operating temperature 150 °C
min. operating temperature -50 °C
Assembly SMD
Junction temperature (max.) 150 °C
Junction temperature (min.) -50 °C
Power loss 300 mW
Zener voltage 39 V
Logistics
Country of origin CN
Customs tariff number 85411000
MSL MSL 1
Original Packaging Reel with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Zener voltage
Power loss
Version
Number of diodes
Length
Assembly
min. operating temperature
max. operating temperature
Enclosure
1 item in 30 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Zener voltage
Power loss
Version
Number of diodes
Length
Assembly
min. operating temperature
max. operating temperature
Enclosure