4-970-G | Bernstein
Torque adapter kit, 0.1-0.6 Nm, L 91 mm, 108 g, 4-970-G
Order No.: 07L3313
EAN: 4250838528139
MPN:
4-970-G
Unit Price (€ / pc.)
168.6587 € *
Available: 0 pcs.
Available in 5 Days: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
168.66 € *
Price list
Quantity
Price per unit*
1 pcs.
168.6587 €
3 pcs.
151.7726 €
*incl. VAT plus shipping costs
**Subject to prior sale
Torque adapter set, 4-970-G, Bernstein
Torque adapter set 0.1 - 0.6 Nm for 4 mm / 5/32" bits. 6 Torque adapters Ø 8 mm, 1 Screwdriver handle blade Ø 7.5 mm, 1 bit adapter 1/4" aluminum, 1 bit adapter 1/4" chrome-plated steel.
Technical specifications
Weight | 108 g | |
Length | 91 mm | |
Version | torque adapter kit | |
Accuracy | ±10 % | |
Torque range | 0.1-0.6 Nm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82060000 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |