9-253 ESD | Bernstein
ESD PCB holder, 310 x 120 mm, die-cast aluminum, 9-253 ESD
Unit Price (€ / pc.)
93.1651 € *
Available: 0 pcs.
Leadtime: On Request **
ESD PCB holder, electrically conductive 9-253 ESD.
Touch-protected holder with firm PCB seating thanks to spring-loaded locating arms Clamping width. 25 to 270 mm.
Height of locating arms: 70 mm.
Weight: 0.28 kg.
Technical specifications
Size | 310 x 120 mm | |
ESD protection | Yes | |
Version | PCB holder | |
Material | die-cast aluminum |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82057000 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |