9-252 ESD | Bernstein

ESD vise, 9-252 ESD

Order No.: 07L3302
EAN: 4099891431068
MPN:
9-252 ESD
Series: SPANNFIX
Bernstein
default L
Image may differ
Unit Price (€ / pc.)
118.6787 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
118.68 € *
Price list
Quantity
Price per unit*
1 pcs.
118.6787 €
5 pcs.
106.7787 €
*incl. VAT plus shipping costs
**Subject to prior sale

ESD vise, conductive.

Clamping width: 70 mm.

Clamping depth: 38 mm.

Nose width: 50 mm.

Clamping pressure: 150 kp.

Weight: 0.56 kg.

Technical specifications
Version Jaw head
Jaw width 50 mm
ESD protection Yes
Material die-cast aluminum
Span Width 70 mm
Logistics
Country of origin DE
Customs tariff number 82057000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
9-256, cover plate
Image may differ

Order No.:

 07L3282

Manufacturer SKU:

 9-256

 

Available: 0 pcs. Available in 5 Days: 42 pcs. Leadtime: 1 Week **
90.48 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
90.4757 €
5 pcs.
81.4079 €

Order No.:

 07L3305

Manufacturer SKU:

 9-257 ESD

 

Available: 0 pcs. Leadtime: On Request **
116.35 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
116.3463 €
5 pcs.
104.6962 €

Order No.:

 07L3307

Manufacturer SKU:

 9-253 ESD

 

Available: 0 pcs. Leadtime: 1 Week **
90.02 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
90.0235 €

Order No.:

 07L3304

Manufacturer SKU:

 9-255 ESD

 

Available: 0 pcs. Leadtime: On Request **
31.75 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
31.7492 €
5 pcs.
28.5719 €

Order No.:

 07L3303

Manufacturer SKU:

 9-251 ESD

 

Available: 0 pcs. Leadtime: On Request **
128.12 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
128.1154 €
5 pcs.
115.3586 €
Variations
Material
ESD protection
Version
Span Width
Jaw width
Size
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
ESD protection
Version
Span Width
Jaw width
Size
9-252, jaw head
Order No.:
 07L3280
Manufacturer:
 Bernstein
Manufacturer SKU:
 9-252
Available: 1 pcs. Available in 5 Days: 76 pcs. Leadtime: 1 Week **
Total Price: 106.16 € *
1 pcs.
106.1599 €
3 pcs.
102.9826 €
10 pcs.
99.4483 €
25 pcs.
96.7946 €
100 pcs.
92.5344 €
die-cast aluminum
Jaw head
70 mm
50 mm
ESD vise, 9-252 ESD
Order No.:
 07L3302
Manufacturer:
 Bernstein
Manufacturer SKU:
 9-252 ESD
Available: 0 pcs. Leadtime: On Request **
Total Price: 118.68 € *
1 pcs.
118.6787 €
5 pcs.
106.7787 €
die-cast aluminum
Yes
Jaw head
70 mm
50 mm