180901 | AMP

Insulating housing for 6.3 mm, 4 pole, polyamide, natural, 180901

Order No.: 07F6172
EAN: 4099889629484
MPN:
180901
0-0180901-0
AMP
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
0.38 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3808 €
50 pcs.
0.3570 €
200 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale

Housing tab terminal, size 6.3 mm, type TE Connectivity/AMP Fastin-Faston.

4-pole, for snap-in tab contacts size 6.3 x 0.8 mm, polyamide housing, plain color, polarized again st incorrect insertion. Bare housings.

Tab housings, 4-pole, type 0-0180901-0.

Type: 0 - 0180901 - 0, tab housing

Technical specifications
Colour natural
For Plug 6.3 mm
Length 31 mm
Material polyamide
Pin number 4 pole
Logistics
Country of origin JP
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory