16-299 VDE | Bernstein
VDE Socket wrench, internal hexagon, 4 mm, L 225 mm, 16-299 VDE
Order No.: 06L6968
EAN: 4250838512237
MPN:
16-299 VDE
Unit Price (€ / pc.)
10.0555 € *
Available: 0 pcs.
Leadtime: On Request **
Hex socket wrench, protective insulation, type Bernstein 16-299 VDE.
Blade: chrome vanadium, 125 mm.
Grip: impact resistant dual-color multi-component insulation, slip protection and pin wall hole.
Certifications: IEC 900, EN 60 900.
Width across flats: 4.0mm.
Overall Length: 125mm.
Technical specifications
Version | Socket wrench | |
ESD protection | No | |
Size | 4 mm | |
Length | 225 mm | |
Peak type | internal hexagon | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |