5-156 | Bernstein
Cross tweezers, uninsulated, antimagnetic, steel, 160 mm, 5-156
Order No.: 06L314
EAN: 4099891367640
MPN:
5-156
Unit Price (€ / pc.)
17.7310 € *
Available: 1 pcs.
Available in 5 Days: 57 pcs.
Leadtime: 1 Week **
Total Price:
17.73 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7310 €
5 pcs.
16.8385 €
10 pcs.
16.0055 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crossover tweezer, type Bernstein 5-156.
Made of steel, with fine and angled tips, vulcanized fiber hand guard. Polished and nickel-plated.
Length: 160 mm.
Technical specifications
Anti-magnetic | Yes | |
Version | cross tweezers | |
Resistant to | Acids | |
Chemicla resistant | No | |
ESD protection | No | |
Isolated | No | |
Length | 160 mm | |
Material | steel | |
UV-resistant | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |