5-059-13 | Bernstein

ESD SMD tweezers, uninsulated, antimagnetic, special steel, 120 mm, 5-059-13

Order No.: 06L2662
EAN: 4099891367381
MPN:
5-059-13
5-059-13 Bernstein Tweezers
Image may differ
Unit Price (€ / pc.)
16.8861 € *
Available: 8 pcs.
Available in 5 Days: 441 pcs.
Leadtime: 2 Weeks **
Total Price:
16.89 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8861 €
10 pcs.
14.8512 €
50 pcs.
13.8397 €
150 pcs.
13.2328 €
500 pcs.
12.5545 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD tweezers with ESD coating, type 5-059-13.

Type: 5–059–13, flat, 2.0 mm width, rounded tip.120 mm

Technical specifications
Resistant to chemicals, salts, acids
UV-resistant No
Isolated No
Chemical resistant Yes
ESD protection Yes
Length 120 mm
Version SMD tweezers
Material special steel
Anti-magnetic Yes
Logistics
Country of origin IT
Customs tariff number 82032000
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes