8160 VDE | Bernstein

8160, service case with toolkit

Order No.: 05L1752
EAN: 4099891374358
MPN:
8160 VDE
Bernstein
default L
Image may differ
Unit Price (€ / pc.)
244.5688 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
244.57 € *
Price list
Quantity
Price per unit*
1 pcs.
244.5688 €
5 pcs.
220.0548 €
*incl. VAT plus shipping costs
**Subject to prior sale

Small electrician's service cases with VDE toolkits, type Bernstein 8160.

Black plastic case made of ABS. The 12 safety tools were manufactured to VDE 60900 and are stored well arranged in stamped Styrofoam pockets. The two-color multilayer insulation - red over yellow - clearly and immediately shows any damage to the outer red insulation if the inner yellow layer is exposed.

Advantage: simple safety check at any time. Contents: diagonal cutters 165 mm, chain nose side cutting pliers 210 mm, universal pliers 185 mm, wire stripper 165 mm (each with two-color multilayer insulation), 4 screwdrivers 0.4 x 2.5 x 75 mm, 0.6 x 3.5 x 100 mm, 1.0 x 5.5 x 125 mm and 1.2 x 6.5 x 150 mm, 2 crosstip screwdrivers size 1 and 2, cable knife and wire stripper.

Weight: 2.8 kg.

Technical specifications
ESD protection No
Contents 12 pieces
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82060000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes