7015 | Bernstein
Tool case, 58 compartments, without tool, (L x W x D) 500 x 400 x 200 mm, 8 kg, 7015
Order No.: 05L1662
EAN: 4099891419219
MPN:
7015
Unit Price (€ / pc.)
409.2767 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 2 Weeks **
Toolbox, 7015, Bernstein
If more tools are required, this case is ideal for transport. Up to 58 tools can be stored here in a clearly arranged manner. Thanks to the high-quality wheels and the wide wheelbase, this case also lies well in curves and tiresome dragging is a thing of the past.
Features
- 58 push-in compartments
- Subdivisible base tray
- Document compartment in case lid
- Tool boards made of ConPearl, washable, robust and removable
- Snap-in hinges with case lid locking
- Tilt cylinder locks, ergonomic handle, multi-profiled aluminium frame
Technical specifications
Length | 500 mm | |
Weight | 8 kg | |
Depth | 200 mm | |
Additional parts | 58 compartments, without tool | |
Version | tool case | |
Material | ABS | |
Width | 400 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 42021250 |
Compliance
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |