6700 | Bernstein
ESD tool case, 75 pieces, Bernstein, 6700
Service case, type Bernstein TELEDATA 6700
With 80 special tools as basic kit for the installation and maintenance of complex telecommunication systems and data networks.
Case description:
X-ABS plastic shells with structured surface for high stability and extremely slip- and scratch-proof lamination, stable aluminum frame, snap-action hinges with lid lock, resistant to environmental conditions. The tools are arranged in the pockets of 2 removable panels or in a base tray with removable partition panels. With document compartment in the case lid.
Content:
- 2 test prods / IC tweezer / PLCC extraction tool / LSA-PLUS assembly tool / diagonal cutter
- VDE-diagonal cutter / telephone pliers / flat nose pliers / quick-release water pump pliers
- combination pliers / combination modular crimp tool / screwdriver 260 mm / holding screwdriver for slotted screws
- 2 cross-tip screwdrivers 300 mm size 1 and 2 / holding screwdriver for recessed head screws size 1
- 3 VDE-screwdriver / 4 VDE-cross-tip screwdriver Gr. 0/1/2 and 3, 2 steel tweezers / 6-piece set of key files
- stripping knife / 3 socket wrenches size 4.5/5.0 and 5.5, 2 open-end wrenches / 7-piece set of combination wrenches 6.0 to 13 mm
- 3 wrenches 12/17 and 19 mm / 8-piece set of imperial size hexagonal pin wrenches / 8-piece set of hexagonal ball head pin wrenches
- 8-piece set of TORX pin wrenches with centering hole / dust brush / tape rule / PUK saw withfolding handle
- 5 chip containers
Outer dimensions: 450 x 340 x 190 mm / Weight with tools: 8.7 kg
Contents | 75 pieces | |
ESD protection | Yes | |
1000V Insulated | No |
Country of origin | DE |
Customs tariff number | 82060000 |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |