6515 | Bernstein
Tool case, 90 compartments, without tool, (L x W x D) 480 x 350 x 190 mm, 5.8 kg, 6515
Order No.: 05L1652
EAN: 4099891419202
MPN:
6515
Unit Price (€ / pc.)
371.9464 € *
Available: 0 pcs.
Available in 5 Days: 2 pcs.
Leadtime: 2 Weeks **
Technical specifications
ESD protection | No | |
Length | 480 mm | |
Weight | 5.8 kg | |
Depth | 190 mm | |
Additional parts | 90 compartments, without tool | |
Version | tool case | |
Material | plastic | |
Width | 350 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 42021250 |
Compliance
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |