2220 | Bernstein

ESD tool kit, 17 pieces, Bernstein, 2220

Order No.: 05L1530
EAN: 4099891374266
MPN:
2220
2220 Bernstein Toolsets
Image may differ
Unit Price (€ / pc.)
276.5679 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
276.57 € *
Price list
Quantity
Price per unit*
1 pcs.
276.5679 €
3 pcs.
248.7457 €
*incl. VAT plus shipping costs
**Subject to prior sale

ESD service case, type Bernstein Antistatic 2220

With 12 conductive special tools and a foldable conductive antistatic mat with accessories, for use with modules that are susceptible to electrostatic damage. The zip case is made of conductive imitation leather black.

Contents:

- PLCC extractor

- Pair of diagonal cutters

- Flat-nose pliers, snipe nose pliers

- 3 screwdrivers

- 3 crosstip screwdrivers

- 2 tweezers made of fiberglass-reinforced plastic

- ESD handling set (green, foldable) 500 x 400 x 0.35 mm (surface resistance to DIN 53482 approx. 10^8 ohms). Contact bracelet, grounding cable 2500 mm with 1.0 Mohm safety resistor

Size of case folded up: 320 x 250 x 50 mm

Weight: 950 g, with tools

Technical specifications
Contents 17 pieces
ESD protection Yes
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82060000
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes