GBPC2506W-E4/51 | Vishay
Vishay bridge rectifier, 420 V, 25 A, flat bridge, GBPC2506W-E4/51
Unit Price (€ / pc.)
3.3082 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Bridge rectifier, GBPC2506W-E4/51, VISHAY
General-purpose use in AC/DC bridge full-wave rectification for power supply, home appliances, office equipment and industrial automation applications.
Features
- High surge current capability
- Low thermal resistance
- UL recognized
Technical specifications
Version | 1-phase | |
Input voltage | 420 V | |
Enclosure | flat bridge | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Rated current | 25 A | |
Voltage V RRM (peak reverse voltage) | 600 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Bulk with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |