WX 1011 | Weller

1-Channel soldering station, WX Series, Weller WX 1011, 200 W, 230 V

Order No.: 03L1501
EAN: 4003019425426
MPN:
WX 1011
T0053419399N
Series: WX
Weller
default L
Image may differ

Discontinued

Unit Price (€ / pc.)
950.81 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
950.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
950.81 €

1-channel soldering station, WX 1011, WELLER

Features

  • LCD touch screen display with ESD safe glass
  • Fast heat-up time with multiple programmable temperature for each iron
  • USB interface for firmware updates, parameterization and monitoring
  • Multi-language menu navigation
  • Standby mode - integrated sensor
Technical specifications
Number of outputs 1
Version soldering station
Power 200 W
max. operating temperature 550 °C
min. operating temperature 100 °C
Voltage 230 V
Logistics
Country of origin MX
Customs tariff number 85151100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 11L590

Manufacturer SKU:

 WATC100M

 

Available: 8 pcs. Next delivery: 5 pcs. on 2024-07-30 Leadtime: 2 Weeks **
398.65 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
398.65 €

Order No.:

 11L591

Manufacturer SKU:

 WATC100F

 

Available: 2 pcs. Next delivery: 5 pcs. on 2024-05-22 Leadtime: 2 Weeks **
398.65 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
398.65 €
Variations
Version
min. operating temperature
Connector
Voltage
Number of outputs
max. operating temperature
ESD protection
Power
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
min. operating temperature
Connector
Voltage
Number of outputs
max. operating temperature
ESD protection
Power