4-376-AL | Bernstein
Watchmaker screwdriver, 3.5 mm, slotted, BL 22 mm, L 112 mm, 4-376-AL
Order No.: 02L7182
EAN: 4250838526487
MPN:
4-376-AL
Unit Price (€ / pc.)
6.3427 € *
Available: 0 pcs.
Available in 5 Days: 26 pcs.
Leadtime: 2 Weeks **
Total Price:
6.34 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3427 €
10 pcs.
5.5811 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screwdriver, 4-376-AL, Bernstein
High humidity or touching the blades with the fingers (sweat) causes rust film to form. For this reason, the blades should always be kept dry or rubbed with oil during longer storage. If flash rust still forms on the blade, it can be removed quite easily with a light sharpening.
Features
- Aluminium handle with smooth-running rotating cap
- Ergonomically shaped, non-slip, almost nickel-free
- Blades burnished, glare-free even at high light exposure
- Blades molybdenum-vanadium steel, hardened HRC 58-61
Technical Data
- Version: Slotted
- Length: 112 mm
- Blade: 3,5 mm
- Weight: 9,5 mm
Technical specifications
Version | watchmaker screwdriver | |
ESD protection | No | |
1000V Insulated | No | |
Size | 3.5 mm | |
Blade length | 22 mm | |
Peak type | slotted | |
Length | 112 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |