4-930 | Bernstein

Bit kit with torque screwdriver, 0.05-0.6 Nm, L 110 mm, 420 g, 4-930

Order No.: 02L6571
EAN: 4250838519113
MPN:
4-930
4-930 Bernstein Torque Tools and accessories Image 1
4-930 Bernstein Torque Tools and accessories Image 2
4-930 Bernstein Torque Tools and accessories Image 3
4-930 Bernstein Torque Tools and accessories Image 4
Image may differ
Unit Price (€ / pc.)
141.6457 € *
Available: 0 pcs.
Available in 5 Days: 7 pcs.
Leadtime: 2 Weeks **
Total Price:
141.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
141.6457 €
Bit set with torque screwdriver and adapter, 46 pcs. In plastic case with foam insert 4-930 also contains: magnetic ESD bit screwdriver 80 mm, made of aluminium, with screw cap and extension 110 mm, and bit adapter 6.3 mm (1/4“) to 4 mm (5/32“) 42 bits in the following sizes: slot 1.0, 1.5, 2.0, 2.5, 3.0 cross-recess PH000, PH00, PH0, PH1 torx T3, T4, T5 torx security T6, T7, T8, T9, T10, T15 triangle 1.6, 2.0, 2.2, 2.3 tri-point 0, 1 square S0, S1 hex 0.9, 1.3, 1.5, 2.0, 2.5, 3.0 pentalobe P2, P5, P6 socket wrench 2.5, 3.0, 3.5, 4.0, 4.5, 5.0 SIM-eject-bit
Technical specifications
Weight 420 g
Length 110 mm
Version bit kit
Accuracy ±6 %
Torque range 0.05-0.6 Nm
Logistics
Country of origin TW
Customs tariff number 82060000
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes