9-900-S8125 | Bernstein
Gentle jaw, jaw width 125 mm, aluminum, 9-900-S8125
Order No.: 02L6564
EAN: 4250838515436
MPN:
9-900-S8125
Unit Price (€ / pc.)
17.5287 € *
Available: 0 pcs.
Available in 5 Days: 74 pcs.
Leadtime: 2 Weeks **
Total Price:
17.53 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5287 €
10 pcs.
15.4224 €
50 pcs.
14.3871 €
150 pcs.
13.7445 €
500 pcs.
13.0424 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective jaws, 9-900-S8125, Bernstein
The aluminum jaws with protective rubber coating fit perfectly on any vise with steel jaws due to their magnets. They protect sensitive components from scratching or damage.
Features
- Suitable for vice jaws width 125 mm
- With magnetic strips or magnetic dots
- For clamping parts with scratch-sensitive surfaces
Technical specifications
ESD protection | No | |
Version | gentle jaw | |
Jaw width | 125 mm | |
Material | aluminum |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82057000 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |