9-900-S7125 | Bernstein
Gentle jaw, jaw width 125 mm, plastic, 9-900-S7125
Order No.: 02L6561
EAN: 4250838515405
MPN:
9-900-S7125
Unit Price (€ / pc.)
7.1995 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: 1 Week **
Total Price:
7.20 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1995 €
5 pcs.
6.4736 €
10 pcs.
5.8310 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective jaws, 9-900-S7125, Bernstein
The plastic jaws fit perfectly on any vise with steel jaws due to their double magnetic bar. They protect sensitive components from scratching or damage. The longitudinal and transverse grooves also allow round objects to be clamped securely. If the grooves interfere with clamping, the smooth surface of the other side can also be used.
Features
- Suitable for vice jaws width 125 mm
- With magnetic strips or magnetic dots
- One smooth side for clamping parts with scratch-sensitive surfaces
- Other side with prisms, grooves for clamping oval and round parts
Technical specifications
Version | gentle jaw | |
Jaw width | 125 mm | |
ESD protection | No | |
Material | plastic |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82057000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |