9-354 | Bernstein
ESD Handling Set 5-pcs (foldable), mat black (500x400x0,5), wrist strap, spiral cable, ground wire and alligator clip
Order No.: 02L6550
EAN: 4250838511698
MPN:
9-354
Unit Price (€ / pc.)
90.4757 € *
Available: 2 pcs.
Available in 5 Days: 14 pcs.
Leadtime: 1 Week **
Total Price:
90.48 € *
Price list
Quantity
Price per unit*
1 pcs.
90.4757 €
5 pcs.
85.0493 €
15 pcs.
81.7887 €
50 pcs.
78.1711 €
150 pcs.
74.9105 €
*incl. VAT plus shipping costs
**Subject to prior sale
ESD personal grounding set, 9-354, Bernstein
Wrist grounding, as a safe method to derive electrostatic charge from people, consists of an adjustable wrist strap with woven silver-plated plastic fibers (close skin contact necessary) and a spiral cable, which connects the wristband with the earthing point via press buttons, electrically dissipative.
Features
- Mat with 2x 10 mm press buttons
- Adjustable elastic wristband with woven in silver-plated synthetic fibres, allergy-free
- Spiral cable 2.4 m highly elastic
- For connection to a grounding plug
Technical specifications
Width | 400 mm | |
Thickness | 0.5 mm | |
Colour | black | |
Contents | 5 pieces | |
Length | 500 mm |
Download
Logistics
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |