9-322-VE10 | Bernstein
Small parts container, black, (L x W x D) 37 x 12 x 15 mm, 9-322-VE10
Order No.: 02L6541
EAN: 4250838511544
MPN:
9-322-VE10
Unit Price (€ / pc.)
26.2514 € *
Available: 8 pcs.
Available in 5 Days: 15 pcs.
Leadtime: 2 Weeks **
Total Price:
26.25 € *
Price list
Quantity
Price per unit*
1 pcs.
26.2514 €
5 pcs.
23.5858 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD small containers, 9-322-VE10, Bernstein
ESD means Electrostatic Discharge, and stands for the electrostatic discharge (potential equalisation) which occurs between charged bodies through direct contact or flashover.
Features
- Storage box for microprocessors, circuit boards, chips etc.
- Known as "Mouse's Toilets"
- Conductive 10^2 to 10^5 Ohm
- To plug together
- Suitable conductive foam inserts on request
- Lid with spring mechanism
Technical specifications
Colour | black | |
Weight | 10 g | |
ESD protection | No | |
Depth | 15 mm | |
Width | 12 mm | |
Length | 37 mm | |
Version | SMD small container |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39231010 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |