9-321-VE10 | Bernstein
Small parts container, black, (L x W x D) 16 x 12 x 15 mm, 9-321-VE10
Order No.: 02L6540
EAN: 4250838511537
MPN:
9-321-VE10
Unit Price (€ / pc.)
19.9325 € *
Available: 0 pcs.
Available in 5 Days: 67 pcs.
Leadtime: 2 Weeks **
Total Price:
19.93 € *
Price list
Quantity
Price per unit*
1 pcs.
19.9325 €
10 pcs.
17.5406 €
50 pcs.
16.3387 €
150 pcs.
15.6247 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD-Small containor, 9-321-VE10, Bernstein
ESD stands for Electrostatic Discharge, which is the electrostatic discharge (potential equalisation) that occurs between charged objects through direct contact or flashover.
Features
- Storage box for microprocessors, circuit boards, chips etc.
- Known as "Mouse's Toilets"
- Conductive 10^2 to 10^5 Ohm
- Lid with spring mechanism
Technical specifications
Colour | black | |
Weight | 5 g | |
ESD protection | No | |
Depth | 15 mm | |
Width | 12 mm | |
Length | 16 mm | |
Version | SMD small container |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39231010 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |