8115 VDE | Bernstein
Tool case, (W x H x D) 440 x 310 x 175 mm, for VDE tools, 8115 VDE
Order No.: 02L6524
EAN: 4250838500630
MPN:
8115 VDE
Unit Price (€ / pc.)
167.5044 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
167.50 € *
Price list
Quantity
Price per unit*
1 pcs.
167.5044 €
5 pcs.
149.9876 €
*incl. VAT plus shipping costs
**Subject to prior sale
Leather tool case (without tools) BERNSTEIN 8115-VDE
- Full cowhide leather case
- Classic tool bag with hinged front flap
- with padded shoulder strap
- Space for 35 tools and small parts
- Additional compartments for safety gloves, circuit diagrams or other documents
- high-quality buckles for locking
- Dimensions 440 x 175 x 310 mm
- Weight 3000 g
Technical specifications
Colour | red | |
ESD protection | No | |
Depth | 175 mm | |
Width | 440 mm | |
Height | 310 mm | |
Version | tool case | |
Material | Leather | |
Type of Use | hinged | |
Suitable for | VDE tools |
Download
Logistics
Country of origin | DE |
Customs tariff number | 42021190 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |