7-316 | Bernstein
Pricker, BW 6 mm, L 183 mm, 7-316
Order No.: 02L6502
EAN: 4250838509138
MPN:
7-316
Unit Price (€ / pc.)
4.9028 € *
Available: 0 pcs.
Available in 5 Days: 17 pcs.
Leadtime: 2 Weeks **
Total Price:
4.90 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9028 €
5 pcs.
4.4149 €
*incl. VAT plus shipping costs
**Subject to prior sale
Piercing tool, 7-316, Bernstein
Punch blade with impact-resistant plastic handle, ø 6 mm, blade length 100 mm.
Technical specifications
Weight | 80 g | |
Blade width | 6 mm | |
Length | 183 mm | |
Version | pricker |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |