6615 R | Bernstein

Rollers tool case, 42 compartments, without tool, (L x W x D) 480 x 350 x 190 mm, 8.2 kg, 6615 R

Order No.: 02L6402
EAN: 4250838515566
MPN:
6615 R
Series: PROTECTION
6615 R Bernstein Trolleys, bags, cases and holders Image 1
6615 R Bernstein Trolleys, bags, cases and holders Image 2
Image may differ
Unit Price (€ / pc.)
456.1508 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
456.15 € *
Price list
Quantity
Price per unit*
1 pcs.
456.1508 €
3 pcs.
410.4667 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Weight 8.2 kg
Depth 190 mm
Width 350 mm
Length 480 mm
Version rollers tool case
Additional parts 42 compartments, without tool
Material ABS
Logistics
Country of origin HU
Customs tariff number 42021250
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes