5-234 | Bernstein
Schlüsselfeile, 100 mm, halbrund, Holzheft
Order No.: 02L6332
EAN: 4250838506298
MPN:
5-234
Unit Price (€ / pc.)
2.5109 € *
Available: 0 pcs.
Available in 5 Days: 44 pcs.
Leadtime: 2 Weeks **
Total Price:
5.02 € *
Price list
Quantity
Price per unit*
2 pcs.
2.5109 €
10 pcs.
2.2729 €
*incl. VAT plus shipping costs
**Subject to prior sale
Key file, 5-234, Bernstein
Features
- 24 strokes on 1 cm
- Files in high quality execution
- 100% Made in Germany
- Total length 100 mm
Technical specifications
Version | key file | |
File shape | semicircular | |
Abrasive Material | special steel | |
Chop | cut 22 | |
Length | 100 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82031000 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |