5-233 | Bernstein

Schlüsselfeile, 100 mm, rund, Holzheft

Order No.: 02L6331
EAN: 4250838506281
MPN:
5-233
5-233 Bernstein Files and Sharpeners
Image may differ
Unit Price (€ / pc.)
1.9992 € *
Available: 0 pcs.
Available in 5 Days: 86 pcs.
Leadtime: 2 Weeks **
Total Price:
2.00 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9992 €
25 pcs.
1.7017 €
100 pcs.
1.5589 €
250 pcs.
1.4875 €
1000 pcs.
1.3566 €
*incl. VAT plus shipping costs
**Subject to prior sale

Key file, 5-233, Bernstein

Features

  • 24 strokes on 1 cm
  • Files in high quality execution
  • 100% Made in Germany
  • Total length 100 mm
Technical specifications
Version key file
File shape round
Abrasive Material special steel
Chop cut 24
Length 100 mm
Logistics
Country of origin DE
Customs tariff number 82031000
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes