5-232 | Bernstein

Schlüsselfeile, 100 mm, flach-spitz, Holzheft

Order No.: 02L6330
EAN: 4250838506274
MPN:
5-232
5-232 Bernstein Files and Sharpeners
Image may differ
Unit Price (€ / pc.)
1.9992 € *
Available: 0 pcs.
Available in 5 Days: 31 pcs.
Leadtime: 2 Weeks **
Total Price:
2.00 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9992 €
25 pcs.
1.7017 €
100 pcs.
1.5589 €
250 pcs.
1.4875 €
1000 pcs.
1.3566 €
*incl. VAT plus shipping costs
**Subject to prior sale

Files, 5-232, Bernstein

Warding file 100 mm flat entering wooden handle

Features

  • 22 strokes on 1 cm
  • Mechanic files in high quality
  • Length: 100 mm
  • Weight: 14 g
Technical specifications
Version key file
File shape flat-pointed
Abrasive Material special steel
Chop cut 22
Length 100 mm
Logistics
Country of origin DE
Customs tariff number 82031000
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes