16-537 VDE | Bernstein
Single-ended ring wrench, 12 mm, 110 g, chromium-vanadium steel, 16-537 VDE
Order No.: 02L6051
EAN: 4250838510561
MPN:
16-537 VDE
Unit Price (€ / pc.)
20.7179 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
20.72 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7179 €
5 pcs.
18.6354 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring key, 16-537 VDE, BERNSTEIN
Ring-key, single-sided made of chromium-vanadium steel.
Technical specifications
Version | Single-ended ring wrench | |
Weight | 110 g | |
Material | chromium-vanadium steel | |
spanner size | 12 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |