16-535 VDE | Bernstein
Single-ended ring wrench, 10 mm, 80 g, chromium-vanadium steel, 16-535 VDE
Order No.: 02L6049
EAN: 4250838510547
MPN:
16-535 VDE
Unit Price (€ / pc.)
19.9920 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
19.99 € *
Price list
Quantity
Price per unit*
1 pcs.
19.9920 €
5 pcs.
17.8976 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring key, 16-535 VDE, BERNSTEIN
Ring-key, single-sided made of chromium-vanadium steel.
Technical specifications
Version | Single-ended ring wrench | |
Weight | 80 g | |
Material | chromium-vanadium steel | |
spanner size | 10 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |