14-694 VDE | Bernstein

VDE screwdriver, PZ3, Pozidriv, BL 150 mm, L 271 mm, 14-694 VDE

Order No.: 02L5976
EAN: 4250838509718
MPN:
14-694 VDE
VDE
Bernstein
default L
Image may differ
Unit Price (€ / pc.)
13.3637 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.36 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3637 €
5 pcs.
12.0190 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version screwdriver
ESD protection No
Size PZ3
Blade length 150 mm
Length 271 mm
Peak type Pozidriv
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Length
Peak type
Size
Blade length
1000V Insulated
ESD protection
1 item in 13 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Length
Peak type
Size
Blade length
1000V Insulated
ESD protection