14-654 VDE | Bernstein

VDE screwdriver, 5.5 mm, slotted, BL 125 mm, L 232 mm, 14-654 VDE

Order No.: 02L5966
EAN: 4250838509619
MPN:
14-654 VDE
VDE
Bernstein
default L
Image may differ
Unit Price (€ / pc.)
8.5799 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.58 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5799 €
5 pcs.
7.7231 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version screwdriver
ESD protection No
Size 5.5 mm
Blade length 125 mm
Length 232 mm
Peak type slotted
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Length
Peak type
Size
Blade length
1000V Insulated
ESD protection
1 item in 13 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Length
Peak type
Size
Blade length
1000V Insulated
ESD protection