6915 | Bernstein
ESD tool case, without tools, (L x W x D) 370 x 500 x 210 mm, 5.6 kg, 6915
Order No.: 02L5941
EAN: 4250838500555
MPN:
6915
Unit Price (€ / pc.)
554.3615 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
554.36 € *
Price list
Quantity
Price per unit*
1 pcs.
554.3615 €
3 pcs.
498.8361 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Weight | 5.6 kg | |
ESD protection | Yes | |
Depth | 210 mm | |
Width | 500 mm | |
Length | 370 mm | |
Version | tool case | |
Additional parts | without tools | |
Material | plastic |
Download
Logistics
Country of origin | NL |
Customs tariff number | 42021250 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |