6755 | Bernstein

Tool case, 42 compartments, without tool, (L x W x D) 340 x 470 x 170 mm, 4.3 kg, 6755

Order No.: 02L5939
EAN: 4250838500531
MPN:
6755
PROTECTION
Series: PROTECTION
Bernstein
default L
Image may differ
Unit Price (€ / pc.)
314.4575 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 1 Week **
Total Price:
314.46 € *
Price list
Quantity
Price per unit*
1 pcs.
314.4575 €
3 pcs.
282.8154 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version tool case
Additional parts 42 compartments, without tool
Width 470 mm
Weight 4.3 kg
Length 340 mm
Material ABS
Depth 170 mm
Logistics
Country of origin HU
Customs tariff number 42021250
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Additional parts
Depth
Version
Width
Length
Weight
ESD protection
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Additional parts
Depth
Version
Width
Length
Weight
ESD protection