6615 | Bernstein
Tool case, 42 compartments, without tool, (L x W x D) 470 x 360 x 210 mm, 7.35 kg, 6615
Unit Price (€ / pc.)
351.5974 € *
Available: 0 pcs.
Available in 5 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
351.60 € *
Price list
Quantity
Price per unit*
1 pcs.
351.5974 €
3 pcs.
316.3258 €
*incl. VAT plus shipping costs
**Subject to prior sale
Service case, 6615, Bernstein
The dimensionally stable and robust case for high loads. With the double aluminum frame and the break-proof X-ABS case shells, the case can be loaded up to 40 kg and is also airworthy. All tools are clearly presented on the movable and removable tool boards made of ConPearl material. The ergonomically shaped handle with recessed grips and the latching hinges with case lid lock complete the picture of a highly functional and modern tool case.
Features
- 42 insertable compartments
- Divisible bottom tray
- Document compartment in case lid
- Tool boards made of ConPearl, washable, robust and removable
Technical specifications
Weight | 7.35 kg | |
ESD protection | No | |
Depth | 210 mm | |
Width | 360 mm | |
Length | 470 mm | |
Version | tool case | |
Additional parts | 42 compartments, without tool | |
Material | ABS |
Download
Logistics
Country of origin | HU |
Customs tariff number | 42021250 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |