5015 | Bernstein
Tool case, fixed center panel and bottom tray, without tools, (L x W x D) 480 x 350 x 190 mm, 3.9 kg, 5015
Order No.: 02L5927
EAN: 4250838515023
MPN:
5015
Unit Price (€ / pc.)
207.8335 € *
Available: 0 pcs.
Available in 5 Days: 11 pcs.
Leadtime: 2 Weeks **
Total Price:
207.83 € *
Price list
Quantity
Price per unit*
1 pcs.
207.8335 €
3 pcs.
186.9014 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tool case, 5015, Bernstein
The PERFORMANCE case strikes a good balance between price and performance. Reduced to the most important functions, it represents an inexpensive alternative to protection. The use of X-ABS plastic with an extremely non-slip surface makes the case more resistant to external influences. The highly impact and fracture resistant material also makes the case airworthy, as it withstands the rough handling of checked baggage. The sturdy aluminum frame and the ratchet hinges with case lid locking complete the picture of a high-quality and at the same time functional tool case.
Technical specifications
Weight | 3.9 kg | |
ESD protection | No | |
Depth | 190 mm | |
Width | 350 mm | |
Length | 480 mm | |
Version | tool case | |
Additional parts | fixed center panel and bottom tray, without tools | |
Material | ABS |
Download
Logistics
Customs tariff number | 42021250 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |