2251 | Bernstein
ESD zipper case, without tools, (L x W x D) 190 x 135 x 35 mm, 160 g, 2251
Order No.: 02L5910
EAN: 4250838500142
MPN:
2251
Unit Price (€ / pc.)
56.8582 € *
Available: 0 pcs.
Available in 5 Days: 13 pcs.
Leadtime: 2 Weeks **
Total Price:
56.86 € *
Price list
Quantity
Price per unit*
1 pcs.
56.8582 €
3 pcs.
51.0034 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Weight | 160 g | |
ESD protection | Yes | |
Depth | 35 mm | |
Width | 135 mm | |
Length | 190 mm | |
Version | zipper case | |
Additional parts | without tools |
Download
Logistics
Country of origin | DE |
Customs tariff number | 42029900 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |