2221 | Bernstein
ESD tool bag, without tools, (L x W x D) 320 x 250 x 50 mm, 55 g, 2221
Order No.: 02L5906
EAN: 4250838500111
MPN:
2221
Unit Price (€ / pc.)
92.2607 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: 2 Weeks **
Total Price:
92.26 € *
Price list
Quantity
Price per unit*
1 pcs.
92.2607 €
3 pcs.
82.9073 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Weight | 55 g | |
ESD protection | Yes | |
Depth | 50 mm | |
Width | 250 mm | |
Length | 320 mm | |
Version | tool bag | |
Additional parts | without tools |
Download
Logistics
Country of origin | DE |
Customs tariff number | 42029900 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |