350030 | Wiha
Pin wrench, 3 mm, hexagon, L 64 mm
Unit Price (€ / pc.)
0.4998 € *
Available: 8 pcs.
Leadtime: 1 Week **
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4998 €
10 pcs.
0.4522 €
20 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale
L-key, 01124, Wiha
Blade: Chrome-vanadium steel, through hardened, burnished. Standards: In accordance with ISO 2936K.
Technical Data
- Tip Type: Hexagon
- Size: 3 mm
Technical specifications
Version | pin wrench | |
Size | 3 mm | |
Length | 64 mm | |
Peak type | hexagon | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |