RMFMX100 | XLR Cables

XLR Extension cable 3-pole 10 m

Order No.: 82F3052
EAN: 4099891065386
MPN:
RMFMX100
default L
Image may differ
Unit Price (€ / pc.)
21.3248 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.32 € *
Price list
Quantity
Price per unit*
5 pcs.
21.3248 €
10 pcs.
19.3732 €
*incl. VAT plus shipping costs
**Subject to prior sale

XLR Extension cable, RMFMX100, REAN

Microphone cable 10.0 m, black, PVC, AWG 24, 3-pole.

Features

  • Unique cage type female contact - increases conductivity
  • Rugged zinc diecast shell – long lasting and reliable
  • Chuck type strain relief – best cable retention, easy to assemble
  • Rubber boot kink protection - guarantees best cable protection and offers long cable life
  • Robust latch locking - provides secure connection
Technical specifications
Connection (1) XLR socket, 3 pole
Connection (2) XLR plug, 3 pole
Colour black
Cable length 10 m
contact surface tin-plated
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
contact surface
Connection (2)
Colour
Connection (1)
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
contact surface
Connection (2)
Colour
Connection (1)
XLR Extension cable 3-pole 1.5 m
Order No.:
 82F3047
Manufacturer SKU:
 RMFMX015
Available: 0 pcs. Leadtime: On Request **
Total Price: 9.19 € *
10 pcs.
9.1868 €
1.5 m
tin-plated
XLR plug, 3 pole
black
XLR socket, 3 pole
XLR Extension cable 3-pole 6 m
Order No.:
 82F3050
Manufacturer SKU:
 RMFMX060
Available: 0 pcs. Leadtime: On Request **
Total Price: 16.49 € *
5 pcs.
16.4934 €
10 pcs.
14.9702 €
6 m
tin-plated
XLR plug, 3 pole
black
XLR socket, 3 pole
XLR Extension cable 3-pole 20 m
Order No.:
 82F3054
Manufacturer SKU:
 RMFMX200
Available: 0 pcs. Leadtime: On Request **
Total Price: 36.26 € *
5 pcs.
36.2593 €
10 pcs.
32.9630 €
20 m
tin-plated
XLR plug, 3 pole
black
XLR socket, 3 pole
XLR Extension cable 3-pole 2.5 m
Order No.:
 82F3048
Manufacturer SKU:
 RMFMX025
Available: 0 pcs. Leadtime: On Request **
Total Price: 10.79 € *
10 pcs.
10.7933 €
2.5 m
tin-plated
XLR plug, 3 pole
black
XLR socket, 3 pole
XLR Extension cable 3-pole 5 m
Order No.:
 82F3049
Manufacturer SKU:
 RMFMX050
Available: 0 pcs. Leadtime: On Request **
Total Price: 14.73 € *
5 pcs.
14.7322 €
10 pcs.
13.3875 €
5 m
tin-plated
XLR plug, 3 pole
black
XLR socket, 3 pole
XLR Extension cable 3-pole 15 m
Order No.:
 82F3053
Manufacturer SKU:
 RMFMX150
Available: 0 pcs. Leadtime: On Request **
Total Price: 29.52 € *
5 pcs.
29.5239 €
15 pcs.
28.3934 €
50 pcs.
27.1439 €
150 pcs.
26.0134 €
15 m
tin-plated
XLR plug, 3 pole
black
XLR socket, 3 pole
XLR Extension cable 3-pole 1 m
Order No.:
 82F3046
Manufacturer SKU:
 RMFMX010
Available: 0 pcs. Leadtime: On Request **
Total Price: 8.40 € *
10 pcs.
8.4014 €
1 m
tin-plated
XLR plug, 3 pole
black
XLR socket, 3 pole
XLR Extension cable 3-pole 7.5 m
Order No.:
 82F3051
Manufacturer SKU:
 RMFMX075
Available: 0 pcs. Leadtime: On Request **
Total Price: 18.24 € *
5 pcs.
18.2427 €
10 pcs.
16.5886 €
7.5 m
tin-plated
XLR plug, 3 pole
black
XLR socket, 3 pole
XLR Extension cable 3-pole 10 m
Order No.:
 82F3052
Manufacturer SKU:
 RMFMX100
Available: 0 pcs. Leadtime: On Request **
Total Price: 21.32 € *
5 pcs.
21.3248 €
10 pcs.
19.3732 €
10 m
tin-plated
XLR plug, 3 pole
black
XLR socket, 3 pole